46999-0336

Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Matte Tin, Black

Enhance your PCB connections with our Mini-Fit Jr. Vertical Header. This dual-row header features four circuits, providing reliable power and signal transmission. With a 4.20mm pitch and through-hole termination method, it ensures secure attachment to your board. The straight body orientation and black nylon material offer durability and versatility in various applications. Designed for easy installation, it includes a snap-in plastic peg PCB lock for added stability. With a matte tin finish and brass contacts, it guarantees efficient conductivity, suitable for up to 9A and 600V. Meeting stringent quality standards, it is RoHS compliant, making it a sustainable choice for your projects. Elevate your wire-to-board connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 46999-0336
Color: Black
Series: 5566 - Mini-Fit Jr.
Amperage: 9 A
Connector Type: Mini-Fit Jr.
Number of Contacts: 4
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 4.2 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 3.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 4
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 240 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 4.2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Jr.
Material Flammability Standard: 94V-0
Part Aliases: 0469990336;5566-04A2MS-400
SKU: MOL46999-0336

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: