47589-1001
Micro-USB AB Receptacle, Bottom-Mount, Surface Mount, Matte Tin Plated Shell, Lead-Free
Enhance your connectivity with our Micro-USB AB Receptacle, designed for seamless integration in a variety of electronic devices. Featuring a Bottom-Mount, Surface Mount configuration with a Matte Tin Plated Shell, this lead-free connector ensures reliable performance. With a maximum operating temperature of 85 °C and a minimum of -30 °C, it is suitable for a wide range of environments. The Right Angle body orientation and .65 mm pitch offer flexibility in installation, while the Full Shield construction provides enhanced protection. Meeting USB 2.0 standards, it supports amperages of 1 A and 1.8 A, with a voltage rating of 30 V AC/DC. This Female connector, with 5 contacts in a single row, is ideal for various applications, from consumer electronics to industrial machinery. Constructed with high-quality materials, including Copper Alloy contacts and a High Temperature Thermoplastic body, it ensures durability. RoHS compliant and featuring gold plating, it meets industry standards for performance and environmental responsibility. Suitable for wire-to-board connections, this component is tape-reel packaged and ready for efficient assembly. Trust in our USB Connectors for seamless data and power transmission in your designs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 47589-1001 |
Color: | Gray |
Series: | 47589 - USB 2.0 |
Amperage: | 1.8 A, 1 A |
Connector Type: | USB |
Gender: | Female |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -30 °C |
Body Orientation: | Right Angle |
Pitch: | .65 mm |
Voltage: | 30 V AC/DC |
Shield Type: | Full Shield |
Material: | High Temperature Thermoplastic |
Number of Ports: | 1 |
Orientation: | Right Angle |
Keying: | Yes |
USB Type: | Micro-AB |
Component Type: | Receptacle |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -30 - 85 °C |
Contact Mating Area Plating: | Gold |
Ground to Panel / PCB: | Yes |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 10000 |
Shielded: | Yes |
PCB Retention: | Without |
Polarized to Mate: | Yes |
Supplier Product Group: | USB Connectors |
Connector System: | Wire to Board |
UL Agency Certification: | E107635 |
Contact Termination Plating: | Gold |
Maximum Solder Process Temperature: | 245 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | .65 mm |
Lock to Mating Part: | No |
Surface Mount Compatible: | Yes |
Waterproof Dustproof: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0475891001 |
SKU: | MOL47589-1001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/08/2015 | GCM 10688287 - Change In Packaging Specifications. | Download |