47589-1011

Micro-USB AB Receptacle, Bottom-Mount, Through-Hole, Matte Tin Plated Shell, Lead-Free

Enhance your electronic connections with this Micro-USB AB Receptacle. Designed for seamless integration in your devices, this female connector features a bottom-mount, through-hole design with a matte tin plated shell for reliable performance. Offering a high-speed USB 2.0 interface, it ensures efficient data transfer with a maximum amperage of 1.8 A. With five gold-plated contacts and full shielding, it guarantees secure and interference-free connectivity. The high-temperature thermoplastic construction and compliance with RoHS standards make it a durable and environmentally friendly choice. Perfect for various applications in audio, video, and broadcast equipment, this receptacle is a must-have component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 47589-1011
Color: Black
Series: 47589 - USB 2.0
Amperage: 1.8 A, 1 A
Connector Type: USB 2.0
Gender: Female
Number of Contacts: 5
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Copper Alloy
Pitch: .65 mm
Voltage: 30 V AC/DC
Shield Type: Full Shield
Material: High Temperature Thermoplastic
Number of Ports: 1
Orientation: Right Angle
Keying: Yes
USB Type: Micro-AB
Component Type: Receptacle
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Gold
Ground to Panel / PCB: Yes
Number of Contacts Loaded: 5
Mating Cycles: 10000
Shielded: Yes
PCB Retention: Without
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E107635
Contact Termination Plating: Gold
Maximum Solder Process Temperature: 245 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: .65 mm
Lock to Mating Part: No
Surface Mount Compatible: No
Waterproof Dustproof: No
Material Flammability Standard: 94V-0
Part Aliases: 0475891011
SKU: MOL47589-1011

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: