Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 47950-0011 |
Part Aliases: | 0479500011 |
SKU: | MOL47950-0011 |
Series: | 47950 |
Function: | Signal |
Product Name: | 2.4GHz SMD Stand Alone |
Net Weight: | 0.680/g |
Thickness: | 0.10mm |
Electrical Connectivity: | Cable |
Return Loss - S11 (dB): | < -10 dB / < -9 dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |