48037-2100
Universal Serial Bus (USB) Shielded I/O Plug, Type A, Right Angle, Surface Mount, Straight Tab 4.80mm, 0.76
Enhance your connectivity with our Shielded USB Type A Plug, designed for seamless integration in your electronic devices. This Right Angle connector, featuring a Surface Mount termination method and Straight Tab 4.80mm, 0.76 pitch, ensures secure and efficient connections. With a maximum operating temperature of 85°C and a robust Full Shield construction, it guarantees reliable performance in diverse environments. The Gold-plated contact mating area and Tin termination plating offer optimal conductivity. This male connector, with a 1.5A amperage rating and 150V AC/DC voltage, is ideal for high-speed data transmission. Its compact design, orientation keying, and panel mount capability make it versatile for various applications. RoHS compliant and meticulously engineered, it's a must-have component for your connectivity needs. Elevate your connectivity standards with this USB Shielded Plug.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 48037-2100 |
Color: | Black |
Series: | 48037 - USB 2.0 |
Amperage: | 1.5 A |
Connector Type: | USB |
Gender: | Male |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Termination Method: | Surface Mount |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -20 °C |
Body Orientation: | Right Angle |
Pitch: | 2 mm, 2.5 mm |
Voltage: | 150 V AC/DC |
Shield Type: | Full Shield |
Number of Ports: | 1 |
Orientation: | Right Angle |
Keying: | Yes |
USB Type: | A |
Component Type: | Plug |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -20 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 4 |
Panel Mount: | Yes |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Termination Pitch: | 2 mm, 2.5 mm |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Waterproof Dustproof: | No |
Part Aliases: | 0480372100 |
SKU: | MOL48037-2100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2014 | GCM 10620668 - Obsolete above 3 series due to cost to produce this part is too high making the product unprofitable. LTB date is 2014/09/01; LTS date is 2014/12/01. Part is obsolete w/o replacement. | Download |
11/20/2014 | GCM 10637746 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that we plan to re-tool to support customer because of current tooling aging,There is a little appearance difference for quality improvement,Product function is same, We will natural shift after old product stock used up. |
Download |
05/09/2014 | GCM 10636867 - Cancel Obsolete Notice (GCM #10620668), Molex will continue supporting these Parts because of the demand increase. | Download |