48037-2200
Universal Serial Bus (USB) Shielded I/O Plug, Type A, Right Angle, Surface Mount, Straight Tab 3.80mm, 0.76
Enhance your connectivity with our USB Shielded I/O Plug, a versatile solution for high-speed data transfer. This Type A connector, featuring a right-angle design for surface mounting, ensures seamless integration into your electronic devices. With a straight tab of 3.80mm, it offers secure and stable connectivity. Meeting USB 2.0 standards, it supports a maximum amperage of 1.5 A, making it ideal for various applications. Boasting a robust construction with full shielding, it guarantees reliable performance even in demanding environments. Its gold-plated contacts and tin termination provide excellent conductivity and durability. Whether for industrial or consumer electronics, this USB plug is a must-have component for efficient data transmission. RoHS compliant and lead-free, it also aligns with modern environmental standards. Upgrade your systems with this high-speed connector and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 48037-2200 |
Series: | 48037 - USB 2.0 |
Amperage: | 1.5 A |
Connector Type: | USB |
Gender: | Male |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Termination Method: | Surface Mount |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -20 °C |
Body Orientation: | Right Angle |
Pitch: | 2 mm, 2.5 mm |
Voltage: | 150 V AC/DC |
Shield Type: | Full Shield |
Number of Ports: | 1 |
Orientation: | Right Angle |
Keying: | Yes |
USB Type: | A |
Component Type: | Plug |
Operating Temperature Range: | -20 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 4 |
Panel Mount: | Yes |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm, 2.5 mm |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Waterproof Dustproof: | No |
Part Aliases: | 0480372200 |
SKU: | MOL48037-2200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2014 | GCM 10620668 - Obsolete above 3 series due to cost to produce this part is too high making the product unprofitable. LTB date is 2014/09/01; LTS date is 2014/12/01. Part is obsolete w/o replacement. | Download |
11/20/2014 | GCM 10637746 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that we plan to re-tool to support customer because of current tooling aging,There is a little appearance difference for quality improvement,Product function is same, We will natural shift after old product stock used up. |
Download |
05/09/2014 | GCM 10636867 - Cancel Obsolete Notice (GCM #10620668), Molex will continue supporting these Parts because of the demand increase. | Download |