48258-0001
Universal Serial Bus (USB) Shielded I/O Receptacle, Type A, Right-Angle, Reverse Type, Mid Mount with Side Flange and Beveled Metal Pins, Gold (Au) Plated, Lead-Free
Part Aliases: Molex 0482580001
Enhance your connectivity with our USB Shielded I/O Receptacle, featuring a Type A interface in a Right-Angle, Reverse design for versatile installation. With a Mid Mount configuration, Side Flange, and Beveled Metal Pins, this receptacle ensures secure and efficient data transfer. Gold (Au) Plating offers optimal conductivity while being Lead-Free, meeting environmental standards. Operating at temperatures ranging from -25 to 85°C, and with a maximum voltage of 250 VAC, it guarantees reliable performance in diverse environments. Suitable for Panel Mounting with Through Hole termination, it boasts 1.5 A amperage and 4 contacts, meeting USB 2.0 specifications. Fully Shielded for signal integrity, it's ideal for high-speed applications. Embossed Tape packaging on Reel ensures convenient handling, while RoHS compliance underscores our commitment to sustainability. Elevate your connectivity solutions with this high-quality USB component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 48258-0001 |
Series: | 48258 - USB 2.0 |
Amperage: | 1.5 A |
Connector Type: | USB |
Gender: | Female |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Termination Method: | Through Hole |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -25 °C |
Body Orientation: | Right Angle |
Pitch: | 2.5 mm |
Voltage: | 250 VAC |
Shield Type: | Full Shield |
Number of Ports: | 1 |
Orientation: | Right Angle |
Keying: | Yes |
USB Type: | A |
Component Type: | Receptacle |
Tail Length: | 1.5 mm |
Operating Temperature Range: | -25 - 85 °C |
Contact Mating Area Plating: | Gold |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 4 |
Panel Mount: | Yes |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1 mm |
Supplier Product Group: | High Speed Cage & Connector Assemblies |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.5 mm |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | No |
Waterproof Dustproof: | No |
Part Aliases: | 0482580001 |
SKU: | MOL48258-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/25/2022 | 511861 - Change Supplier. This notification is to inform you about addition of new Supplier WOTE, That impacting the parts as per attached list. For product no impact to fit, form or function. | Product Change Notice Download |
12/21/2014 | GCM 10620668 - Obsolete above 3 series due to cost to produce this part is too high making the product unprofitable. LTB date is 2014/09/01; LTS date is 2014/12/01. Part is obsolete w/o replacement. | Product Change Notice Download |
05/09/2014 | GCM 10636867 - Cancel Obsolete Notice (GCM #10620668), Molex will continue supporting these Parts because of the demand increase. | Product Change Notice Download |