49869-9702

Bulb Socket Terminal, Sealed, Single Type, Pre-Tin Plated

Part Aliases: Molex 0498699702  
Enhance the efficiency of your electrical connections with our Bulb Socket Terminal. Designed for seamless integration, this single-type terminal boasts a sealed construction for optimal performance in various environments. The pre-tin plated finish ensures reliable conductivity, while the male gender and crimp termination method offer easy installation. Crafted from high-quality brass with tin-copper plating, it guarantees long-lasting durability. Rest assured, this terminal complies with RoHS standards, making it a sustainable choice for your projects. Perfect for use in a range of applications, from automotive to industrial, it's a versatile solution for your connectivity needs. Upgrade your setup with this essential component today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 49869-9702
Series:49869
Gender:Male
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Tin-Copper
Part Aliases:0498699702
SKU:MOL49869-9702

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2015GCM 10678206 - Tooling / Equipment Transfer.Product Change Notice Download