50-57-9009
SL Crimp Housing, Single Row, Version A, Non-polarized, 9 Circuits, Black
Enhance your electronic connections with this SL Crimp Housing, a crucial component for secure wire-to-board setups. Featuring a single row design with nine circuits, this black housing ensures efficient signal transmission in various applications. Crafted from durable polyester alloy, it withstands harsh operating conditions, with an impressive temperature range of -40 to 105 °C. Its stackable nature allows for space-saving configurations, while its RoHS compliance underscores its environmental responsibility. Upgrade your connector system with this sleek and functional housing, perfect for both professional and DIY projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-57-9009 |
Color: | Black |
Series: | 70066 |
Amperage: | 3 A |
Connector Type: | SL |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050579009;70066-0008 |
SKU: | MOL50-57-9009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |