50-84-2152
2.13mm Diameter MLX Pin and Socket Receptacle, 15 Circuits, Natural
Enhance power connectivity with this 20A MLX Receptacle, designed for efficient wire-to-wire applications. Crafted with durable nylon housing and featuring 15 contacts spread across three rows, it ensures reliable performance in demanding environments. The panel mount configuration and polarized mating capability offer easy and secure installation. With UL and CSA certifications, rest assured of its quality and safety standards. Operating within a wide temperature range, from -55 to 105°C, this connector is suitable for various industrial settings. Its compact design and lock-to-mating feature further enhance practicality, making it an essential component for power circuit applications. Fully RoHS compliant, it aligns with environmental regulations, providing a sustainable solution without compromising on performance. Ideal for power panel setups, this MLX connector is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-84-2152 |
Color: | Natural |
Series: | 42022 |
Amperage: | 20 A |
Connector Type: | MLX |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 15 |
Number of Rows: | 3 |
Mount Type: | Panel Mount |
Pitch: | 6.35 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Carton |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MLX |
Material Flammability Standard: | 94V-0 |
Contact Detail: | 15 |
Part Aliases: | 0050842152;4202215CWHT |
SKU: | MOL50-84-2152 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2019 | 507498 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |