50-84-2122
2.13mm Diameter MLX Pin and Socket Receptacle, 12 Circuits, Natural
Part Aliases: Molex 0050842122 Molex 4202212C
Enhance your power connections with our MLX series Nylon Receptacle. Designed for high performance, this connector features 20A amperage capacity, 12 contacts distributed across 3 rows, and a secure panel mount for easy installation. With a pitch of 6.35mm, it ensures efficient power transfer while meeting stringent operating temperature standards from -55 to 105°C. Constructed from durable nylon housing, it offers reliable performance in various applications. UL and CSA agency certifications guarantee quality, and its polarized mating system and locking mechanism ensure a secure connection every time. Compliant with RoHS standards, it's a sustainable choice for your power panel needs. Elevate your connectivity with our MLX Receptacle.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 50-84-2122 |
Color: | Natural |
Series: | 42022 |
Amperage: | 20 A |
Connector Type: | MLX |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 12 |
Number of Rows: | 3 |
Mount Type: | Panel Mount |
Pitch: | 6.35 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Carton |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MLX |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050842122 4202212C |
Contact Detail: | 12 |
SKU: | MOL50-84-2122 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2019 | 507498 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
10/01/2017 | 503068 - Equipment Transfer, Production Transfer or Rearrangement. | Download |
08/17/2017 | 502888 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |