50058-8300

1.25mm Pitch Wire-to-Board Receptacle Terminal for 26-30 AWG, Phosphor Bronze, Pre-Tin Plating

Introducing the PicoBlade Female Connector, a vital component in the 50058 series for seamless signal transmission. Crafted with precision, it features a durable phosphor bronze construction and secure crimp or compression termination method. The contact area is plated with tin, ensuring reliable connectivity. With a compatibility range of 26-30 AWG wire sizes, this connector is versatile for various circuit applications. Available in reel packaging, it meets RoHS compliance standards for environmentally responsible manufacturing. A must-have in your connector arsenal for efficient and dependable electronic setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50058-8300
Series: 50058 - PicoBlade
Connector Type: PicoBlade
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Phosphor Bronze
Packaging: Reel
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: .813 µm
Contact Termination Plating Thickness: .813 µm
Wire Size: 26 AWG, 28 AWG, 30 AWG
Contact Termination Plating: Tin
Current Derating Order No: 987651-3691
Wire Insulation Diameter: 1 mm
Part Aliases: 0500588300
SKU: MOL50058-8300

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: