50058-8100
1.25mm Pitch PicoBlade Crimp Terminal, Female, 28-32 AWG, Bag
Enhance your connectivity with the PicoBlade Female Connector, a vital component from our 50058 series. Designed for seamless signal transmission, this connector boasts a durable construction featuring Phosphor Bronze contacts with Tin plating. Its versatility allows for crimp or compression termination, accommodating wire sizes ranging from 28 to 32 AWG. With a Tin-plated termination area and RoHS compliance, it ensures reliable performance while meeting environmental standards. Ideal for Wire to Wire or Wire to Board applications, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50058-8100 |
Series: | 50058 - PicoBlade |
Connector Type: | PicoBlade |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Packaging: | Bag |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Contact Termination Plating Thickness: | .914 µm |
Wire Size: | 28 AWG, 30 AWG, 32 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Current Derating Order No: | 987651-3691 |
Wire Insulation Diameter: | .5 - 1 mm |
Part Aliases: | 0500588100 |
SKU: | MOL50058-8100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/25/2015 | GCM 10729660 - Tooling / Equipment Transfer. The purpose of this letter is to notice customer on the change of manufacturing location from Molex Shizuoka to Molex Malaysia. Affected series are 50058, 50079 and 501334. Implementation date depends on production situation. Target implementation date for 501334 will be on 2015/12/25. Implementation date for 50058 and 50079 will be on 2016/01/18. | Download |