501568-0907
1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Right Angle, Tin Plated, with Inner Positive Lock, 9 Circuits
Elevate your PCB connectivity with our Pico-Clasp 501568 series Right Angle Surface Mount Connector. Designed for precision and performance, this connector boasts 9 contacts in a single row, ensuring seamless data transmission. Crafted with durable materials like Phosphor Bronze and Nylon, it guarantees reliability in any application. With a 1mm pitch and 1A amperage rating, it's perfect for high-speed and low-power scenarios. Tin-plated for enhanced conductivity, it offers a voltage rating of 50V AC/DC, catering to various power needs. RoHS compliant and UL certified, it meets international standards for quality and sustainability. Whether you're designing a new PCB or upgrading an existing one, this connector is a must-have for seamless integration.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501568-0907 |
Color: | Natural |
Series: | 501568 - Pico-Clasp |
Amperage: | 1 A |
Connector Type: | Pico-Clasp |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 1 mm |
Voltage: | 50 V AC/DC |
Material: | Nylon |
Orientation: | Right Angle |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Part Aliases: | 5015680907 |
SKU: | MOL501568-0907 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/28/2023 | 513927 - Change to Product. This notification is to inform you of the correction of an error in the SD for the part(s) on the attached list. For details, please see below. No change to parts - Form/Fit/Function |
Download |
04/30/2022 | 511285 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint Molex will relocate production of the Wafer Ass'y lines from Japan to Molex Vietnam production facility the transfer will be started in Q1 2022 and target to complete in 2022 buffer stock and capacity tooling will be built as needed to ensure a seamless transfer | Download |