501571-3007
1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Dual Row, Right Angle, Gold Plated, with Inner Positive Lock, 30 Circuits
Enhance your PCB connectivity with our Pico-Clasp Natural Right Angle Connector. Featuring 30 contacts in a 2-row configuration, this surface mount connector ensures secure and efficient signal transmission. Constructed with durable materials like Phosphor Bronze and Nylon, it guarantees reliability in various environments. With gold plating for optimal conductivity and RoHS compliance for eco-friendliness, it's perfect for a wide range of applications. The embossed tape packaging on reel makes it convenient for bulk installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your wire-to-board connections. Its polarized design and PCB retention ensure proper alignment and stability, while the lock to mating part feature adds an extra layer of security. Whether for industrial or commercial use, this connector meets stringent quality standards and offers a superior solution for your PCB pin and receptacle needs. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501571-3007 |
Color: | Natural |
Series: | 501571 - Pico-Clasp |
Amperage: | 1 A |
Connector Type: | Pico-Clasp |
Number of Contacts: | 30 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 1 mm |
Voltage: | 50 V AC/DC |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .102 µm |
Number of Contacts Loaded: | 30 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .102 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Gold |
Termination Pitch: | 1 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Part Aliases: | 5015713007 |
SKU: | MOL501571-3007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/12/2024 | 515327 - Change Supplier. : This notification is to inform about to add Molex Vietnam as alternative source for the component fitting nail supply. No changes will be made to finish goods as part of this alternative source |
Download |
03/29/2024 | 515022 - Retraction of PCN 513746. Molex Malaysia is revising the decision to retract part numbers from PCN 513746 due to Molex Malaysia Decided not to add the metal strip (590588509) for a moment. |
Download |
11/30/2023 | 513746 - Change Supplier. This notification is to inform about addition of new metal strip supplier as new source to ensure continuity of supply for 203566/203567/208393/501571 series. No changes will be made to product as part of this change. |
Download |
01/04/2016 | GCM 10735041 - Supplier Change. The purpose of this letter is to add Molex Malaysia as additional manufacturing location for 503764, 501190, 501571 & 87439 housing series. The reason for the change is to secure the supply for 503764, 501190, 501571 & 87439. There is no impact of the change since there is no change in design, process on the mold, therefore no change in the Molex part number will occur either. Sample can be provided upon request. First article inspection will be done. The implementation will be running change. | Download |
08/15/2015 | GCM 10701959 - Supplier Change. | Download |
02/15/2014 | GCM 10623952 - New, Modified, Or Replacement Tooling. | Download |