501571-2007
1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Dual Row, Right Angle, Gold Plated, with Inner Positive Lock, 20 Circuits
Enhance your connectivity with our Pico-Clasp connector, featuring a natural color and a two-row design with 20 contacts. Crafted for surface mount installation, this connector boasts Phosphor Bronze contact material and gold plating for optimal performance. With a right-angle body orientation and a 1mm pitch, it ensures secure and efficient connections in a compact form factor. Operating at temperatures ranging from -40 to 105°C, it offers reliability in various environments. Its embossed tape packaging on reel facilitates easy handling and storage. RoHS compliant and with a 50V AC/DC voltage rating, this connector is ideal for a wide range of applications in the electronics industry.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501571-2007 |
Color: | Natural |
Series: | 501571 - Pico-Clasp |
Amperage: | 1 A |
Connector Type: | Pico-Clasp |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 1 mm |
Voltage: | 50 V AC/DC |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .102 µm |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .102 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Gold |
Termination Pitch: | 1 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Part Aliases: | 5015712007 |
SKU: | MOL501571-2007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/12/2024 | 515327 - Change Supplier. : This notification is to inform about to add Molex Vietnam as alternative source for the component fitting nail supply. No changes will be made to finish goods as part of this alternative source |
Download |
03/29/2024 | 515022 - Retraction of PCN 513746. Molex Malaysia is revising the decision to retract part numbers from PCN 513746 due to Molex Malaysia Decided not to add the metal strip (590588509) for a moment. |
Download |
11/30/2023 | 513746 - Change Supplier. This notification is to inform about addition of new metal strip supplier as new source to ensure continuity of supply for 203566/203567/208393/501571 series. No changes will be made to product as part of this change. |
Download |
01/04/2016 | GCM 10735041 - Supplier Change. The purpose of this letter is to add Molex Malaysia as additional manufacturing location for 503764, 501190, 501571 & 87439 housing series. The reason for the change is to secure the supply for 503764, 501190, 501571 & 87439. There is no impact of the change since there is no change in design, process on the mold, therefore no change in the Molex part number will occur either. Sample can be provided upon request. First article inspection will be done. The implementation will be running change. | Download |
08/15/2015 | GCM 10701959 - Supplier Change. | Download |