501645-1020

2.00mm Pitch iGrid Wire-to-Board Header, Dual Row, Vertical, with PCB Locator, 10 Circuits

Part Aliases: Molex 5016451020  
Enhance your connectivity with our iGrid 501645 series straight pin header, designed for seamless integration in through-hole PCB applications. With 10 contacts in a 2-row configuration, this connector offers reliable power delivery at 2A and 250V AC/DC. Constructed with durable brass contacts and a nylon body, it ensures long-lasting performance even in harsh environments, with an operating temperature range of -40 to 105°C. Featuring keying for easy identification and secure mating, as well as UL and CSA certifications for quality assurance, this vertical orientation connector is a must-have for your wire-to-board setups. With tin-plated contact termination and PCB soldering compatibility, it guarantees efficient signal transmission. Trust in its compliance with RoHS standards, making it environmentally friendly for your applications. Elevate your PCB connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501645-1020
Color:Natural
Series:501645 - iGrid
Amperage:2 A
Connector Type:iGrid
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2 mm
Voltage:250 V AC/DC
Material:Nylon
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:10
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.2 mm, 1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:5016451020
SKU:MOL501645-1020

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/22/2024514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification.
(There is no change in the maximum rated voltage of 250 V.)
Product Change Notice Download
11/30/2022512706 - Change Supplier. The increasing global demand has caused a global shortage of various resin. This extraordinary situation, in conjunction with an already constrained market, has caused immediate and severe disruption in the industry. Due to these supply constraints, Molex identified an internal shortage of resin supply with would create a challenge to fulfill all orders. Therefore, we identified an alternative sourcing for the product 501645 and 503901. After applying this change, Molex parts will be manufactured by one of them - the current supplier’s material or the alternative supplier’s one by the resin supply situation.Product Change Notice Download
03/07/2022Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL)Product Change Notice Download