87833-1020

Milli-Grid Header, Right Angle, Shrouded, Lead-Free, 10 Circuits, 0.38

Part Aliases: Molex 0878331020  
Easily connect components on your PCB with this Milli-Grid Header. Designed for efficient, right-angle installation, it features 10 circuits with a 2mm pitch. The lead-free, black connector is made of high-quality materials including phosphor bronze contacts and a nylon body, ensuring durability and reliability. With a voltage rating of 125V and an amperage of 2A, it's suitable for various applications. Its through-hole termination method and gold contact plating offer secure and stable connections. Operating within a wide temperature range (-55 to 105°C), this connector is suitable for diverse environments. RoHS compliant and surface-mount compatible, it meets industry standards for quality and environmental responsibility. Perfect for wire-to-board applications, this Milli-Grid Header is a versatile and essential component for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87833-1020
Color:Black
Series:87833 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Right Angle
Keying:No
Tail Length:2.16 mm
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:10
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):011
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0878331020
SKU:MOL87833-1020

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/24/2014GCM 10623992 - New, Modified, Or Replacement Tooling.Download