501645-2020

2.00mm Pitch iGrid Wire-to-Board Header, Dual Row, Vertical, with PCB Locator, 20 Circuits

Part Aliases: Molex 5016452020  
Enhance your connectivity with the iGrid 501645-2020 series, featuring a natural color aesthetic and a straight body orientation for seamless integration. With 20 contacts and 2 rows, this through-hole connector offers a secure and efficient termination method for your applications. Crafted with durable brass contacts and nylon material, it ensures reliable performance in various environments. The 2mm pitch and 250V AC/DC voltage rating make it suitable for a wide range of electronic systems. Designed for vertical orientation with keying for easy mating, it meets essential industry standards for flammability and operating temperature range. Whether for wire-to-board connections or PCB mounting, this connector is a versatile solution with UL and CSA certifications for added quality assurance. Compliant with RoHS guidelines, it guarantees environmentally friendly manufacturing practices. Elevate your PCB connectivity with this essential component in the PCB Pin Headers category.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501645-2020
Color:Natural
Series:501645 - iGrid
Amperage:2 A
Connector Type:iGrid
Number of Contacts:20
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2 mm
Voltage:250 V AC/DC
Material:Nylon
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:20
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.2 mm, 1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:5016452020
SKU:MOL501645-2020

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/22/2024514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification.
(There is no change in the maximum rated voltage of 250 V.)
Download
11/30/2022512706 - Change Supplier. The increasing global demand has caused a global shortage of various resin. This extraordinary situation, in conjunction with an already constrained market, has caused immediate and severe disruption in the industry. Due to these supply constraints, Molex identified an internal shortage of resin supply with would create a challenge to fulfill all orders. Therefore, we identified an alternative sourcing for the product 501645 and 503901. After applying this change, Molex parts will be manufactured by one of them - the current supplier’s material or the alternative supplier’s one by the resin supply situation.Download
03/07/2022Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL)Download