Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 501876-1450 |
Part Aliases: | 5018761450 |
SKU: | MOL501876-1450 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/22/2024 | 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification. (There is no change in the maximum rated voltage of 250 V.) | Product Change Notice Download |
10/01/2023 | 513897 - Equipment Transfer, Production Transfer or Rearrangement. 501876/208659 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint. | Product Change Notice Download |
09/16/2022 | 512515 - Change Supplier. due to difficulty in obtaining the flame retardant from Toray Industries, Inc. it became difficult to supply the necessary molding raw materials, and we had no choice but to change the resin manufacturer. after selecting a resin that satisfies our product specs and evaluating the product. | Product Change Notice Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Product Change Notice Download |