502351-1000

DuraClik Wire-to-Board Receptacle Housing, Single Row, 10 Circuits, Natural

Part Aliases: Molex 5023511000  
Easily connect wires with our DuraClik Wire-to-Board Receptacle Housing, featuring a single row design with 10 circuits. Crafted in natural color, this housing is ideal for signal applications with an amperage of 3A. With a 2mm pitch and keying for secure mating, it ensures reliable performance. Operating in a wide temperature range from -40 to 105 °C, it guarantees durability. Its polarized and lockable features provide added safety, making it a versatile choice for various connector systems. RoHS compliant, it meets international standards for environmental responsibility. Packaged in a convenient bag, it's ready for your assembly needs. Upgrade your connectivity with the DuraClik Receptacle Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 502351-1000
Color:Natural
Series:502351 - DuraClik
Amperage:3 A
Connector Type:DuraClik
Gender:Receptacle
Number of Contacts:10
Number of Rows:1
Pitch:2 mm
Keying:Yes
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:Yes
Part Aliases:5023511000
SKU:MOL502351-1000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: