502430-4012

0.4 B/B PLUG ASSY 40CKT EMBST PKG

Part Aliases: Molex 5024304012  
Enhance connectivity in your electronic devices with this slim and efficient black PCB connector. Featuring a sleek vertical design, it offers reliable performance with its gold-plated phosphor bronze contact material. With 40 contacts in 2 rows, this surface-mount connector ensures seamless integration on your PCB. Operating at temperatures ranging from -20 to 85°C, it is suitable for a variety of environments. RoHS compliant and boasting a mated height of just 1mm, this connector is perfect for space-constrained applications. Trust in its durability and quality for your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 502430-4012
Color:Black
Series:502430
Amperage:.3 A
Connector Type:SlimStack
Number of Contacts:40
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.4 mm
Voltage:50 V AC/DC
Orientation:Vertical
Operating Temperature Range:-20 - 85 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:40
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Polarized to Mate:No
Connector System:Board to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Mated Height:1 mm
Mated Width:2.6 mm
Breakaway:No
Product Name:SlimStack
Part Aliases:5024304012
SKU:MOL502430-4012

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/15/2023513305 - Molex analyzed the plating process of terminal of 0.4BB 502430 series. Manufacturing Process Change. The result shows that over-plating gold at non-functional positions causes waste of gold and tool/jig management costs. So the decision for removing plating gold of these positions was made. The qualification will be conducted to ensure there is no change in product specification.Download