502494-0370
2.00mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, 3 Circuits
Enhance your electronic connections with the CLIK-Mate 502494 - a high-performance surface mount connector designed for precision. Featuring three contacts in a single row, this component ensures seamless signal transmission in a variety of circuit applications. With a pitch of 2mm and a voltage rating of 250V AC/DC, it offers reliable performance in demanding environments. The right-angle orientation and keying mechanism provide easy and secure mating, while the embossed tape packaging on reel facilitates efficient handling. Operating within a wide temperature range from -40 to 105°C, this connector is ideal for both standard and harsh conditions. RoHS compliant and featuring tin plating for enhanced durability, it guarantees long-lasting functionality. Perfect for wire-to-board connections, the CLIK-Mate 502494 is a versatile solution for your PCB socket receptacle needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502494-0370 |
Series: | 502494 - CLIK-Mate |
Amperage: | 3 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Surface Mount |
Termination Method: | Surface Mount |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Orientation: | Right Angle |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.032 µm |
Number of Contacts Loaded: | 3 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.016 µm |
Polarized to Mate: | Yes |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 6.9 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
Product Name: | CLIK-Mate |
Part Aliases: | 5024940370 |
SKU: | MOL502494-0370 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/15/2024 | 514660 - Equipment/Production Transfer or rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. |
Download |
02/19/2024 | 514957 - Retraction of PCN 514660. cancellation of PCN 514660 manufacturing transfer due to situation change this equipment transfer plan will be cancelled. | Download |
05/20/2022 | 511544 - Capacity change or tool replacement. production capacity will be increased to ensure stable supply to meet customer required delivery dates. conversion type equipment will be added at kagoshima plant. | Download |
11/29/2021 | 511129 - Change Supplier. The increasing global demand has caused a global shortage of various metals, this extraordinary situation in conjunction with an already constrained market had caused immediate and sever disruption and due to these supply constraints we have identified alternative sourcing for the product families listed, molex products will be manufactured by one of them, current supplier or the alternative suppliers. | Download |