502585-0270

1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Right-Angle, Tin Plating, 2 Circuits

Part Aliases: Molex 5025850270  
Enhance your PCB connection with our CLIK-Mate series 502585 - a reliable solution for signal transmission. Designed for surface mount installation, this beige connector features two contacts in a single row, ensuring efficient power delivery at a maximum voltage of 100V and 2A. With a compact pitch of 1.5mm and a right-angle orientation, it offers flexibility in circuit design, while its high-quality copper alloy contacts guarantee optimal performance in a wide operating temperature range from -40°C to 105°C. UL certified and RoHS compliant, this connector prioritizes safety and environmental standards. Perfect for wire-to-board applications, it comes in embossed tape packaging for convenience and is capable of 30 mating cycles. Trust in the CLIK-Mate for secure and durable connections in your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 502585-0270
Color:Beige
Series:502585 - CLIK-Mate
Amperage:2 A
Connector Type:CLIK-Mate
Number of Contacts:2
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Copper Alloy
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.5 mm
Voltage:100 V
Orientation:Right Angle
Keying:Yes
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Number of Contacts Loaded:2
Mating Cycles:30
PCB Locator:No
PCB Retention:With
Polarized to PCB:Yes
Polarized to Mate:Yes
Supplier Product Group:PCB Socket Receptacles
Connector System:Wire to Board
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Mated Height:6.4 mm
Stackable:No
Material Flammability Standard:SC-0
Part Aliases:5025850270
SKU:MOL502585-0270

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2024513853 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.
Download
08/23/2021510680 - Change Supplier. Due to shortages and constraints, Molex has identified an alternative sourcing for the product families listed, after applying this change Products will be Manufactured by one of them, the current or alternative suppliers one by the metal material supply situation.
Download