503154-0890
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Dual Row, Surface Mount, Vertical, Tin Plating, 8 Circuits
Part Aliases: Molex 5031540890
Enhance connectivity with our CLIK-Mate PCB Socket Receptacle, featuring a sleek beige design and dual-row configuration for efficient signal transmission. With 8 contacts, this surface-mount connector ensures reliable performance in a range of electronic applications. Crafted from durable copper alloy with tin plating, it operates seamlessly in temperatures ranging from -40 to 105 °C. Its vertical orientation and keying feature facilitate easy installation, while UL certification guarantees quality and safety. Ideal for wire-to-board connections, this RoHS-compliant component is a must-have for your PCB assembly projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 503154-0890 |
Color: | Beige |
Series: | 503154 - CLIK-Mate |
Amperage: | 2 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.5 mm |
Voltage: | 100 V |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.2 mm, 1.7 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 11.2 mm |
Stackable: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5031540890 |
SKU: | MOL503154-0890 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2021 | 509550 - Change to Product. Document correction: top tape peeling strength. drawing revision rev B. Drawing for series 503154 is going to be corrected 0.3 N is not matched to 132.5 gf, and the specification 10.2~132.5 gf is same as JIS and EIA standards. No change to the product itself. | Download |