503395-0610
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Bottom Entry, Tin Plating, 6 Circuits
Upgrade your PCB connections with our CLIK-Mate Beige 503395 series. Designed for optimal performance, this connector features 6 contacts with a 1.5mm pitch, perfect for signal applications. With a durable copper alloy construction and tin plating, it ensures reliable conductivity. The surface mount termination method and embossed tape packaging make installation efficient. Operating at temperatures ranging from -40 to 105°C, it is suitable for various environments. Its UL certification guarantees safety, while RoHS compliance reflects our commitment to environmental responsibility. Trust the CLIK-Mate for secure and high-quality connections in your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 503395-0610 |
Color: | Beige |
Series: | 503395 - CLIK-Mate |
Amperage: | 2 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | 1.5 mm |
Voltage: | 100 V |
Orientation: | Bottom Entry |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Retention: | With |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Product Name: | CLIK-Mate |
Material Flammability Standard: | SC-0 |
Part Aliases: | 5033950610 |
SKU: | MOL503395-0610 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2023 | 513756 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |