504051-0501
1.50mm Pitch Pico-Lock Crimp Housing, 2.00mm Mated Height, Positive Side Locks, 5 Circuits
Part Aliases: Molex 5040510501
Enhance your connectivity with this sleek and reliable Pico-Lock Connector, perfect for various electronic applications. Featuring a high-temperature thermoplastic construction, it ensures durability and performance even in harsh operating environments. With five contacts in a single row and a pitch of 1.5mm, it offers seamless wire-to-board integration. The black receptacle, polarized for easy mating, guarantees secure and stable connections. Compliant with RoHS standards, this connector is not only efficient but also environmentally friendly. Upgrade your setup with the Pico-Lock Connector for seamless and dependable performance.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 504051-0501 |
Color: | Black |
Series: | 504051 |
Amperage: | 3 A |
Connector Type: | Pico-Lock |
Gender: | Receptacle |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 1.5 mm |
Material: | High Temperature Thermoplastic |
Operating Temperature Range: | -40 - 105 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Pico-Lock |
Part Aliases: | 5040510501 |
SKU: | MOL504051-0501 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |