43025-0200

Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black

Part Aliases: Molex 0430250200  
Enhance your power connectivity with our Micro-Fit 3.0 Receptacle Housing. Designed for efficiency, this dual-row housing accommodates 2 circuits with precision and reliability. Crafted from UL 94V-0 compliant, low-halogen black nylon, it ensures safety and durability for your applications. With a 3mm pitch, it offers seamless integration in wire-to-wire or wire-to-board setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Featuring polarization for secure mating, along with locking to the mating part, it guarantees a stable connection. RoHS compliant and meeting stringent quality standards, this housing, also known as a connector system, is a vital component in the Micro-Fit 3.0 series. Elevate your projects with this essential piece.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43025-0200
Color:Black
Series:43025
Connector Type:Micro-Fit 3.0
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:2
Number of Rows:2
Pitch:3 mm
Material:Nylon
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:Micro-Fit 3.0
Material Flammability Standard:94V-0
Part Aliases:0430250200
SKU:MOL43025-0200

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/12/2022512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download
09/15/2021509622 - Equipment Transfer, Production Transfer or Rearrangement. to ensure continuity of supply, molex has decided to transfer Micro-Fit series 43025 crimp housing & 43045 header housing molds from Little Rock, AR plant to Shanghai China plant. additional capacity tooling will be added as need to ensure a smooth transition from one plant to another.Download
08/16/2021510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier.Download
11/04/2019507690 - Supplier Change. Molex is adding a new supplier or
the supplier is making a change affecting the part(s) identified in
this notice.
Download
07/01/2017502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download
07/01/2016500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download