504520-0691
nano-SIM Card Connector, Pin-Eject Type, Tray Capable
Part Aliases: Molex 5045200691
Enhance your device connectivity with our Pin-Eject Type Nano-SIM Card Connector, designed for seamless integration in compact electronic setups. Engineered for efficiency, this connector is Tray Capable and boasts a sleek Black finish, perfect for modern applications. With a contact material of Copper Alloy and gold plating over Nickel, it ensures reliable performance. Operating temperature ranges from -25 to 85 °C, making it suitable for various environments. The Surface Mount termination method and 1 mm pitch facilitate easy installation. Its Liquid Crystal Polymer construction and Stainless Steel shell guarantee durability. RoHS compliant and featuring 2000 mating cycles, it's a dependable choice for your connectivity needs. Perfect for Products, Connectors, IC & Component Sockets, Memory Sockets & Connectors, and SD & Micro-SD Memory Card applications. Elevate your connectivity solutions with this high-quality connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 504520-0691 |
Color: | Black |
Series: | 504520 - Nano-SIM |
Amperage: | .5 A |
Connector Type: | Nano-SIM |
Number of Contacts: | 6 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -25 °C |
Pitch: | 1 mm |
Voltage: | 10 V AC/DC |
Material: | Liquid Crystal Polymer |
Shell Material: | Stainless Steel |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -25 - 85 °C |
Contact Mating Area Plating: | Gold over Nickel |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 2000 |
PCB Retention: | Yes |
Card Detection Switch: | Open |
Card Entry Location: | Front |
Part Aliases: | 5045200691 |
SKU: | MOL504520-0691 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/15/2016 | 501417 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |