504528-0892

Cut Tape - microSD Card Connector, Pin-Eject Type, Tray Capable

Introducing our Pin-Eject Type microSD Card Connector, designed for seamless integration in a variety of applications. This connector, part of our 504528 series, offers convenient surface mount termination and is tray capable for efficient handling. Crafted with high-quality Copper Alloy contacts plated with Gold over Nickel, it ensures reliable performance in demanding environments. With a wide operating temperature range from -25°C to 85°C, it's suitable for both industrial and consumer electronics. Featuring a pitch of 1.1mm, it allows for compact, space-saving designs. Rest assured, this connector is RoHS compliant, meeting environmental standards. Perfect for memory card connectivity, it's a vital component for your electronics projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 504528-0892
Series:504528
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold over Nickel
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Pitch:1.1 mm
SKU:MOL504528-0892.P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/15/2016501417 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download