505066-3020
0.35mm Pitch SlimStack Armor Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical, 0.60mm Stacking Height, 2.00mm Width, 30 Circuits
Elevate your board-to-board connectivity with our SlimStack Female Connector, designed for seamless integration in your electronic systems. This high-performance connector features 30 contacts in a space-saving 2-row configuration, with a slim .35mm pitch. Crafted from durable Liquid Crystal Polymer, it ensures reliable operation even in challenging environments with an operating temperature range of -40 to 85°C. The gold over nickel contact plating guarantees excellent conductivity and corrosion resistance, while the surface mount termination method simplifies installation. With a low profile mated height of just .6mm, it's ideal for compact designs. RoHS compliant and glow-wire capable, this connector meets stringent industry standards for safety and performance. Upgrade your PCB connections with the reliability and efficiency of our SlimStack series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505066-3020 |
Color: | Black |
Series: | 505066 |
Amperage: | .3 A |
Connector Type: | SlimStack |
Gender: | Female |
Number of Contacts: | 30 |
Number of Rows: | 2 |
Mount Type: | Surface Mount |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Body Orientation: | Straight |
Pitch: | .35 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .102 µm |
Number of Contacts Loaded: | 30 |
Mating Cycles: | 30 |
PCB Retention: | With |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .051 µm |
Polarized to Mate: | No |
Connector System: | Board to Board |
Contact Termination Plating: | Gold over Nickel |
Glow Wire Capable: | No |
Mated Height: | .6 mm |
Mated Width: | 2 mm |
Product Name: | SlimStack |
Part Aliases: | 5050663020 |
SKU: | MOL505066-3020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/18/2019 | 506131 - Obsolete. This is to inform you that the part(s) referenced in this notice will be made obsolete. |
Download |
03/16/2018 | 505330 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |