505110-0692
0.50mm Pitch Easy-On Type FFC/FPC Connector, 1.90mm Height, Double Bottom Contact Type (FD19 Series), Right Angle, Surface Mount, ZIF, 6 Circuits
Introducing the Easy-On FFC/FPC Connector, a versatile solution for your electronic connectivity needs. This right-angle connector, part of the 505110 series, features a durable liquid crystal polymer housing and six gold-plated phosphor bronze contacts for reliable performance. With a low profile and a .5mm pitch, it's perfect for space-constrained applications. Operating in a wide temperature range from -40°C to 105°C, it guarantees stability in diverse environments. Designed for surface mount assembly, it offers easy PCB retention and polarization. Trust in its quality and RoHS compliance for a sustainable and efficient connection solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505110-0692 |
Color: | Beige |
Series: | 505110 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | Liquid Crystal Polymer |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Flip |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
Contact Termination Plating: | Gold over Nickel |
Termination Pitch: | .5 mm |
Mated Height: | 1.9 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 5051100692 |
SKU: | MOL505110-0692 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/15/2022 | 511265 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint Molex will relocate production of the 0.5 FPC HSG ASSY lines from Japan to Molex Vietnam production facility the transfer will be started in Q1 2022 and target to complete in 2022 buffer stock and capacity tooling will be built as needed to ensure a seamless transfer | Download |
04/08/2022 | 511034 - Change Supplier. add an alternative resin for housing production due to supply constraints. | Download |
09/10/2021 | 510701 - Change Supplier. adding alternative supplier to help with supply constraints. |
Download |
09/10/2021 | 510702 - Change Supplier. adding alternative supplier to help with supply constraints. | Download |
08/25/2021 | 510814 - Retraction of PCN 510702. Molex will retract the pcn # 510702 and wont add alternative resin to the products that we have informed on that pcn | Download |
08/18/2021 | 510813 - Retraction of PCN 510701. Molex will retract PCN# 510807 and wont add an alternative resin to the products that we have informed in the PCN. | Download |