505152-1400
DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 14 Circuits
Ensure secure connectivity with our DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, designed for peace of mind in 14-circuit setups. This essential component, part of our 505152 - DuraClik - TPA - Term Pos Assurance series, features a durable PBT construction and is RoHS compliant. With a 3A amperage rating, it guarantees reliable performance in a wide operating temperature range (-40 - 125 °C). Whether used in crimp or compression terminations, its 14 contacts, polarized mating, and locking mechanisms provide added safety and convenience. Packaged in a handy bag, this TPA retainer is a must-have accessory for maintaining the integrity of your connections. Trust in the DuraClik line for quality and reliability in your modular, Ethernet, and fiber optic setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505152-1400 |
Series: | 505152 - DuraClik - TPA - Term Pos Assurance |
Accessory Type: | Terminal Position Assurance |
Amperage: | 3 A |
Connector Type: | DuraClik, TPA - Term Pos Assurance |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Termination Method: | Crimp or Compression |
Material: | PBT |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Number of Contacts Loaded: | 14 |
Polarized to Mate: | Yes |
Lock to Mating Part: | Yes |
Product Name: | DuraClik |
Part Aliases: | 5051521400 |
SKU: | MOL505152-1400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |