505433-2281
EMBS PKG FOR 505433 22P BLK WI DL HDR STR
Enhance your electronic connections with this Micro-Lock PLUS Embossed Tape on Reel Package. Designed for optimal performance, this 22-pin black housing with dual rows features a durable brass contact material and surface mount termination method. With a pitch of 1.25mm and a maximum voltage of 50V AC/DC, it is suitable for various applications. Operating in a wide temperature range from -40 to 105°C, it ensures reliability in diverse environments. RoHS compliant and UL certified, it guarantees safety and quality. Perfect for Wire to Board connections, this component offers 30 mating cycles and features polarized and stackable design elements for easy assembly. Trust in its Tin-Bismuth plating for efficient electrical conductivity. Ideal for PCB connectors, it is a crucial component for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505433-2281 |
Color: | Black |
Series: | 505433 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 22 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 22 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5054332281 |
SKU: | MOL505433-2281 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |