505448-1091
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.10µm Gold Plating, 10 Circuits, Tape and Reel, Black
Introducing the Micro-Lock PLUS series, featuring a right-angle orientation and surface mount termination method for easy installation on PCBs. With two rows and ten positions, this connector is perfect for high-density applications. Designed for durability, it has a contact mating area plated with gold, ensuring reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. RoHS compliant, it meets environmental standards without compromising performance. Ideal for use in electronics, telecommunications, and industrial machinery, the Micro-Lock PLUS connector system offers a compact and efficient solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505448-1091 |
Series: | 505448 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Right Angle |
Number of Positions: | 10 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5054481091 |
SKU: | MOL505448-1091 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/19/2021 | 510454 - Equipment Transfer, Production Transfer or Rearrangement. Adding additional Manufacturing location for terminals attached to secure supply due to capacity constraint at molex malaysia | Download |