505473-1010
SlimStack Board-to-Board Connector, 0.40mm Pitch, Battery Series, Receptacle, 0.60mm Mated Height, 2.00mm Mated Width, 10 Circuits, 10.0A
Introducing our SlimStack Board-to-Board Connector, a sleek and efficient solution for your connectivity needs. With a slim 0.40mm pitch and 10 circuits, this Battery Series receptacle offers reliable performance in a compact design. Featuring a low 0.60mm mated height and 2.00mm mated width, it is ideal for space-constrained applications. The surface mount termination method and straight body orientation ensure easy installation on PCBs. With contact materials of Copper Alloy and plating of Gold over Nickel, it guarantees excellent conductivity and durability. Operating at a wide temperature range of -40 to 85°C and with a voltage rating of 50V AC/DC, it is suitable for diverse environments. RoHS compliant and with a lock to mating part feature, it meets high industry standards for quality and safety. Perfect for power and signal configurations with 4 power and 6 signal pins, this connector is a reliable choice for your PCB assembly projects. Elevate your connectivity with our SlimStack Board-to-Board Connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 505473-1010 |
Color: | Black |
Series: | 505473 |
Amperage: | .5 A, 5 A |
Connector Type: | SlimStack |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .4 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold over Nickel |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | No |
Polarized to Mate: | No |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
Contact Termination Plating: | Gold over Nickel |
Power and Signal Configuration: | 4 p - 6 s |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | .6 mm |
Mated Width: | 2 mm |
Product Name: | SlimStack |
Part Aliases: | 5054731010 |
SKU: | MOL505473-1010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/29/2024 | 513854 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |