505476-1010
SlimStack Hybrid Power SMT Board-to-Board Plug, 0.40mm Pitch, 0.60mm Height, 4 Power, 6 Signal Contacts, 10 Amp Type
Introducing the SlimStack Hybrid Power SMT Board-to-Board Plug, a high-performance connector designed for seamless power and signal transmission in compact electronics. With a slim 0.40mm pitch and 0.60mm height, this black-colored plug features 4 power and 6 signal contacts, each capable of carrying up to 5A of current. Crafted with precision, it ensures reliable connectivity with its surface mount termination method and gold over nickel contact plating. Built to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 85°C. The liquid crystal polymer construction guarantees durability, while the vertical orientation and mated dimensions of 2mm width and 0.6mm height offer versatility in PCB layouts. Ideal for various applications, this RoHS-compliant SlimStack connector is a dependable solution for demanding electronic assemblies.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 505476-1010 |
Color: | Black |
Series: | 505476 |
Amperage: | .5 A, 5 A |
Connector Type: | SlimStack |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .4 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold over Nickel |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Polarized to Mate: | No |
Connector System: | Board to Board |
Contact Termination Plating: | Gold over Nickel |
Power and Signal Configuration: | 4 p - 6 s |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | .6 mm |
Mated Width: | 2 mm |
Breakaway: | No |
Product Name: | SlimStack |
Part Aliases: | 5054761010 |
SKU: | MOL505476-1010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |