505567-0571
1.25WB SINGLE RA ASSY 5CKT EMB SGL HDR RA
Enhance your electronic connections with our Micro-Lock PLUS Series, featuring a sleek black design and top-of-the-line performance. This surface mount connector boasts 1.5 A amperage and 5 gold-plated brass contacts, ensuring reliable power transmission. With a voltage rating of 50 V AC/DC and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The right-angle orientation and PCB retention feature make installation a breeze, while its RoHS compliance guarantees environmental responsibility. Perfect for wire-to-board setups, this connector is a must-have for any PCB project. Upgrade your connectivity with our Micro-Lock PLUS Series today.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505567-0571 |
Color: | Black |
Series: | 505567 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | Polyamide |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5055670571 |
SKU: | MOL505567-0571 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |