505575-0471
2.0MM SURF MT VERT HDR,4CKT MICRO-LOCK+,WTB,BLK
Enhance your electronic connections with the black Micro-Lock PLUS Connector. Perfect for wire-to-board applications, this connector features four contacts in a single row, each capable of handling up to 3A of current at 250V AC/DC. Made with durable materials like polyamide and brass with matte tin plating, it ensures reliable performance even in harsh environments with an operating temperature range of -40 to 105°C. Designed for surface mount installation, it offers secure PCB retention and polarization, guaranteeing proper alignment every time. With a mating cycle of 30 and RoHS compliance, this connector is both high-performing and environmentally friendly, making it an essential component for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505575-0471 |
Color: | Black |
Series: | 505575 - Micro-Lock PLUS |
Amperage: | 3 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5055750471 |
SKU: | MOL505575-0471 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |