505575-0871
2.0MM SURF MT VERT HDR,8CKT MICRO-LOCK+,WTB,BLK
Elevate your connector game with our Micro-Lock PLUS Series, boasting cutting-edge technology and high performance. This black Surface Mount connector features 8 contacts in a single row, perfect for your PCB needs. With a compact 2mm pitch and durable brass contact material, it ensures reliable connectivity in any application. Operating at up to 250V AC/DC and 3A, it's suitable for a wide range of electronic devices. The vertical orientation, matte tin plating, and polyamide construction guarantee both efficiency and durability, even in harsh environments. With features like PCB retention, polarization, and mate keying, installation is a breeze. RoHS compliant and designed for 30 mating cycles, this connector is not just advanced, but also environmentally friendly. Join the future of connectors with our Micro-Lock PLUS, the perfect choice for Wire to Board applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505575-0871 |
Color: | Black |
Series: | 505575 - Micro-Lock PLUS |
Amperage: | 3 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5055750871 |
SKU: | MOL505575-0871 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |