505578-0571
2.0MM SURF MT RA HDR,5CKT MICRO-LOCK+,WTB,BLK
Enhance your connectivity with the Micro-Lock PLUS 505578 Series. Designed for optimal performance, this black connector features five contacts in a single row, ensuring seamless data transmission. With a durable brass contact material and surface mount termination method, it guarantees reliability in any application. Operating at an amperage of 3A and a voltage of 250V AC/DC, it meets the highest standards for power delivery. The right-angle orientation, embossed tape packaging, and RoHS compliance make it a convenient and environmentally friendly choice. Perfect for wire-to-board connections, this connector excels in PCB applications, offering a mating cycle of 30 with polarized and locked features for secure assembly. Elevate your projects with the Micro-Lock PLUS connector, where quality and performance converge seamlessly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505578-0571 |
Color: | Black |
Series: | 505578 - Micro-Lock PLUS |
Amperage: | 3 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5055780571 |
SKU: | MOL505578-0571 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/22/2021 | 509445 - Change to Product. consolidate 2 drawings of each product and embossed packaging to 1 drawing. pattern non-recommended area on PCB are added to the drawing. | Download |