505596-0401
MUO 2.5 Wire-to-Wire Plug Housing Assembly, 2.50mm Pitch, 4 Circuits, Black
Enhance connectivity with our MUO 2.5 Wire-to-Wire Plug Housing Assembly. Featuring a 2.50mm pitch and 4 circuits, this essential component is designed for seamless signal transmission. Constructed from durable polyamide, it offers reliable performance in a sleek black finish. With a 5A amperage and operating temperature range of -40 to 105°C, it meets stringent quality standards for optimal functionality. Perfect for various applications, this plug housing assembly is RoHS compliant, ensuring environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505596-0401 |
Color: | Black |
Series: | 505596 - MUO 2.5 |
Amperage: | 5 A |
Connector Type: | MUO 2.5 |
Gender: | Plug |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | 2.5 mm |
Material: | Polyamide |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5055960401 |
SKU: | MOL505596-0401 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |