505596-0801
MUO 2.5 Wire-to-Wire Plug Housing Assembly, 2.50mm Pitch, 8 Circuits, Black
Introducing the MUO 2.5 Wire-to-Wire Plug Housing Assembly, a versatile solution for your connectivity needs. With a 2.50mm pitch and 8 circuits, this housing assembly is designed for efficient signal transmission. Its durable black polyamide construction ensures reliability, while its UL certification guarantees safety. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Perfect for wire-to-wire connections, this assembly offers easy and secure termination. RoHS compliant and with a 5A amperage rating, it meets industry standards for environmental responsibility and performance. Experience seamless connectivity with the MUO 2.5 Plug Housing Assembly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505596-0801 |
Color: | Black |
Series: | 505596 - MUO 2.5 |
Amperage: | 5 A |
Connector Type: | MUO 2.5 |
Gender: | Plug |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | 2.5 mm |
Material: | Polyamide |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5055960801 |
SKU: | MOL505596-0801 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |