51005-0500
2.00mm Pitch Wire-to-Wire Receptacle Housing, 5 Circuits
Part Aliases: Molex 0510050500
Enhance your signal connections with the 51005 series receptacle, designed for seamless wire-to-wire integration. Crafted from durable polyester housing, this connector ensures reliable performance in various environments, with an operating temperature range of -40 to 105°C. Featuring five contacts in a single row, it offers efficient signal transmission. Certified by CSA (LR19980) and UL (E29179), it meets stringent quality standards. RoHS compliant and boasting a 2mm pitch, it's ideal for applications that prioritize both performance and sustainability. Upgrade your connectivity with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 51005-0500 |
Color: | Natural |
Series: | 51005 |
Amperage: | 2 A |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0510050500 |
SKU: | MOL51005-0500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 509988 - Obsolete with replacement with Differences. LTB 11/28/21 | Download |