| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50013-8100 |
| Series: | 50013 |
| Amperage: | 2 A |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Voltage: | 125 V |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Contact Termination Plating Thickness: | .914 µm |
| Wire Size: | 24 AWG, 26 AWG, 28 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | .9 - 1.15 mm |
| Part Aliases: | 0500138100 |
| SKU: | MOL50013-8100 |
50013-8100
Specifications
Detailed Description
Enhance your connectivity with our Series 50013 Female Contact, meticulously designed for optimal performance. Featuring a 2A amperage and durable phosphor bronze construction with tin plating, this contact ensures reliable signal transmission at up to 125V. Suitable for 24-28 AWG wire sizes, it offers versatile compatibility for various applications. The crimp or compression termination method guarantees secure attachment, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your projects with this essential component, perfect for use in Pin & Socket Housings. Available in a convenient bag packaging, it's the ideal choice for professionals and DIY enthusiasts alike.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-5103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with 0.38 | ![]() |
| Molex 02-06-6103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Gold (Au) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| Molex 03-06-1044 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, Dual Row, without Mounting Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits, Natural | ![]() |
| Molex 03-06-1122 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 12 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-06-2044 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, Dual Row, without Mounting Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits, Natural | ![]() |
| Molex 03-06-2122 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 12 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 172704-0135 | FCT High Voltage Contact, Female, Straight, Solder Cup, 1.3µm Gold Mating Plating, with Plastic Retention Clip, 2A, 20 AWG or Smaller | ![]() |
| Molex 43020-0801 | Micro-Fit 3.0 Plug Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0009 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| Molex 43031-0009 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Bag | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0600 | Micro-Fit 3.0 Receptacle Housing, Single Row, 6 Circuits, UL 94V-0, Black | ![]() |
| Molex 50012-8100 | 2.00mm Pitch Crimp Terminal, Bag, for 51006 Housing | ![]() |
| Molex 51005-0200 | 2.00mm Pitch Wire-to-Wire Receptacle Housing, 2 Circuits | ![]() |
| Molex 51005-0300 | 2.00mm Pitch Wire-to-Wire Receptacle Housing, 3 Circuits | ![]() |


