51110-1650
2.00mm Pitch, Milli-Grid Receptacle Housing, 16 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free
Part Aliases: Molex 0511101650
Enhance your connectivity with our Milli-Grid Connector, designed for high-performance signal transmission in a range of applications. This sleek receptacle, crafted from durable polyester, features two rows of 16 contacts each, offering seamless wire-to-board integration with a 2mm pitch. With a wide operating temperature range of -40 to 105°C and compliance with RoHS standards, it guarantees reliability and safety. Whether you're a professional in need of top-notch connectors or a DIY enthusiast looking to upgrade your projects, this Milli-Grid Connector is the perfect solution. Elevate your connections today.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 51110-1650 |
Color: | Black |
Series: | 51110 - Milli-Grid |
Connector Type: | Milli-Grid |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0511101650 |
SKU: | MOL51110-1650 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |