| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51110-2051 |
| Color: | Black |
| Series: | 51110 - Milli-Grid |
| Connector Type: | Milli-Grid |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0511102051 |
| SKU: | MOL51110-2051 |
51110-2051
Specifications
Detailed Description
Enhance your connectivity with our Milli-Grid connector in sleek black. Designed for optimal performance, this receptacle features 20 contacts in 2 rows, ensuring seamless signal transmission. Crafted from durable polyester, it guarantees reliability even in tough conditions, with a wide operating temperature range of -40 to 105 °C. UL and CSA agency certifications attest to its quality, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for wire-to-board applications, this connector is polarized for easy mating, with a locking feature for added security. Upgrade your setup with this essential component for efficient and dependable connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172249-0200 | SolderRight Right-Angle Direct Solder Terminal 18-20 AWG In-Line Mount, Matte Tin | ![]() |
| Molex 172677-0100 | SolderRight Right-Angle Direct Solder Terminal 22-24 AWG In-Line Mount, Tin | ![]() |
| Molex 39-00-0076 | Mini-Fit Male Crimp Terminal, Brass, Gold (Au) Contact Plating, Lead-free, 24-18 AWG | ![]() |
| Molex 39-00-0214 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG | ![]() |
| Molex 39-00-0219 | Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 24-18 AWG, Reel | ![]() |
| Molex 39-00-0429 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG | ![]() |
| Molex 39-01-4032 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4052 | Mini-Fit Jr. Plug Housing, Single Row, 5 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 50011-8000 | 2.00mm Pitch MicroBlade Wire-to-Wire Crimp Terminal, Female, 30-24 AWG, Reel | ![]() |
| Molex 50394-8051 | Milli-Grid Crimp Terminal, Female, 0.38 | ![]() |
| Molex 50394-8100 | Milli-Grid Crimp Terminal, Female, 0.38 | ![]() |
| Molex 51021-0500 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 5 Circuits | ![]() |
| Molex 51110-0660 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 6 Circuits, without Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
| Molex 51110-1451 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 14 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
| Molex 51110-1651 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 16 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
| Molex 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |


