51163-0800

2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 8 Circuits, Glow-Wire Capable, Natural

Part Aliases: Molex 0511630800  
Enhance your signal connections with this Mini-Lock connector, featuring a natural hue for seamless integration. Crafted from durable polyester, it ensures reliability in various environments with a wide operating temperature range. Boasting 8 contacts in a single row design, and a 2.5mm pitch, this receptacle is ideal for wire-to-board applications. With CSA and UL certifications, as well as RoHS compliance, it guarantees quality and safety. The glow-wire capability adds an extra layer of protection, while the absence of keying allows for versatile usage. Individually packaged in a bag, it's convenient and easy to store. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51163-0800
Color:Natural
Series:51163 - Mini-Lock
Connector Type:Mini-Lock
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:8
Number of Rows:1
Pitch:2.5 mm
Material:Polyester
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0511630800
SKU:MOL51163-0800

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: