51164-0405
2.50mm Wire-to-Board Terminal Position Assurance (TPA) Retainer, 4 Circuits
Enhance the security and reliability of your Mini-Lock connectors with our Terminal Position Assurance accessory. Designed for seamless integration with Mini-Lock connectors, this TPA ensures proper alignment and retention of up to four contacts in a single row. Crafted from durable polyester, it meets stringent flammability standards for added safety. Perfect for applications where connectivity is critical, our TPA is RoHS compliant and UL/CSA certified. Upgrade your Mini-Lock setup with this essential component, available in a sleek gray finish.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51164-0405 |
Color: | Gray |
Series: | 51164 - Mini-Lock - TPA - Term Pos Assurance |
Accessory Type: | Terminal Position Assurance |
Connector Type: | Mini-Lock, TPA - Term Pos Assurance |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Material: | Polyester |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Number of Contacts Loaded: | 4 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0511640405 |
SKU: | MOL51164-0405 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/04/2023 | 512420 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 2.5MM W/B from Japan vendor to Molex Vietnam production facility. This change will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. |
Download |