51164-0805
2.50mm Wire-to-Board Mini-Lock Terminal Position Assurance (TPA) Retainer, Glow-Wire Capable, 8 Circuits
Enhance the security and reliability of your Mini-Lock connections with our Terminal Position Assurance component for the 51164 series. Designed for seamless integration, this gray polyester accessory ensures proper alignment and retention of up to 8 contacts in a single row setup. Meeting stringent flammability standards, it guarantees safety without compromising performance. With CSA and UL certifications, as well as RoHS compliance, you can trust in its quality and environmental responsibility. Explore this essential accessory in our wide range of RJ Connector Accessories, perfect for maintaining the integrity of your network connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51164-0805 |
Color: | Gray |
Series: | 51164 - Mini-Lock - TPA - Term Pos Assurance |
Connector Type: | Mini-Lock, TPA - Term Pos Assurance |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Material: | Polyester |
Component Type: | Terminal Position Assurance |
Number of Contacts Loaded: | 8 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0511640805 |
SKU: | MOL51164-0805 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/04/2023 | 512420 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 2.5MM W/B from Japan vendor to Molex Vietnam production facility. This change will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. |
Download |